Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATMEGA1284RFR2-ZUCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.91AH5748
Product RangeAVR ATmega Family ATmega1284 Series Microcontrollers
Your Part Number
406 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.810 |
| 10+ | $8.630 |
| 25+ | $8.460 |
| 50+ | $8.280 |
| 100+ | $8.110 |
| 250+ | $7.930 |
| 500+ | $7.750 |
Price for:Each
Minimum: 1
Multiple: 1
$8.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA1284RFR2-ZUCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.91AH5748
Product RangeAVR ATmega Family ATmega1284 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega1284 Series Microcontrollers
Device CoreAVR
CPU Speed16MHz
Operating Frequency Max16MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageQFN-EP
MCU Case StyleQFN-EP
No. of I/O's32I/O's
InterfacesI2C, SPI, USART
RAM Memory Size16KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATmega
MCU SeriesATmega128
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATmega Family ATmega1284 Series Microcontrollers
CPU Speed
16MHz
Program Memory Size
128KB
IC Case / Package
QFN-EP
No. of I/O's
32I/O's
RAM Memory Size
16KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
AVR ATmega
Qualification
-
Device Core
AVR
Operating Frequency Max
16MHz
No. of Pins
48Pins
MCU Case Style
QFN-EP
Interfaces
I2C, SPI, USART
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATmega128
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
