Print Page
ATMEGA1284P-PU
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega1284P Series Microcontrollers, AVR
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATMEGA1284P-PUCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 68T2560 |
| Product Range | AVR ATmega Family ATmega1284P Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 110+ | $6.160 |
Price for:Each
Minimum: 110
Multiple: 110
$677.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATMEGA1284P-PUCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 68T2560 |
| Product Range | AVR ATmega Family ATmega1284P Series Microcontrollers |
| Technical Datasheet | |
| Product Range | AVR ATmega Family ATmega1284P Series Microcontrollers |
| Base Number | ATmega |
| CPU Speed | 20MHz |
| Device Core | AVR |
| Operating Frequency Max | 20MHz |
| Program Memory Size | 128KB |
| No. of Pins | 40Pins |
| MCU Case Style | DIP |
| IC Case / Package | DIP |
| No. of I/O's | 32I/O's |
| Embedded Interface Type | I2C, SPI, USART |
| Interfaces | I2C, SPI, USART |
| RAM Memory Size | 16KB |
| ADC Channels | 8Channels |
| MCU Family | AVR ATmega |
| ADC Resolution | 10Bit |
| MCU Series | ATmega128 |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Through Hole |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The ATMEGA1284P-PU is a low power CMOS 8 bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATMEGA1284P-PU achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimise power consumption versus processing speed.
- 131 powerful Instructions
- 32 × 8 general purpose working registers
- Fully static operation
- Up to 20MIPS throughput at 20MHz
- On chip 2 cycle multiplier
- 128KBytes of in system self programmable flash program memory
- 4KBytes EEPROM
- 16KBytes internal SRAM
- Data retention: 20 years at 85°C/100 years at 25°C
- Optional boot code section with independent lock bits
- In system programming by on chip boot program
- True read-while-write operation
- Programming lock for software security
- QTouch and QMatrix acquisition
- Up to 64 sense channels
- Boundary scan capabilities according to the JTAG standard
- Extensive on-chip debug support
- Programming of flash, EEPROM, fuses, and lock bits through the JTAG interface
- Two 8 bit timer/counters with separate prescalers and compare modes
- Real time counter with separate oscillator
- Six PWM Channels
- 8 channel, 10 bit ADC
- Differential mode with selectable gain at 1×, 10× or 200×
- Byte oriented, two wire serial interface
- Two programmable serial USART
Technical Specifications
| Product Range | AVR ATmega Family ATmega1284P Series Microcontrollers |
|---|---|
| CPU Speed | 20MHz |
| Operating Frequency Max | 20MHz |
| No. of Pins | 40Pins |
| IC Case / Package | DIP |
| Embedded Interface Type | I2C, SPI, USART |
| RAM Memory Size | 16KB |
| MCU Family | AVR ATmega |
| MCU Series | ATmega128 |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Base Number | ATmega |
|---|---|
| Device Core | AVR |
| Program Memory Size | 128KB |
| MCU Case Style | DIP |
| No. of I/O's | 32I/O's |
| Interfaces | I2C, SPI, USART |
| ADC Channels | 8Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 1.8V |
| Operating Temperature Min | -40°C |
| IC Mounting | Through Hole |
| MSL | - |
Alternatives for ATMEGA1284P-PU
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
