Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATMEGA1280-16AUCopy
Newark Part No.58M3719
Product RangeAVR ATmega Family ATmega1280 Series Microcontrollers
Your Part Number
138 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.470 |
| 10+ | $13.870 |
| 25+ | $13.280 |
| 50+ | $12.650 |
| 180+ | $12.010 |
Price for:Each
Minimum: 1
Multiple: 1
$14.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA1280-16AUCopy
Newark Part No.58M3719
Product RangeAVR ATmega Family ATmega1280 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATmega Family ATmega1280 Series Microcontrollers
CPU Speed16MHz
Device CoreAVR
Operating Frequency Max16MHz
Program Memory Size128KB
No. of Pins100Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's86I/O's
Embedded Interface TypeI2C, SPI, UART
InterfacesI2C, SPI, UART
RAM Memory Size8KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATmega
MCU SeriesATmega256X
Qualification-
PackagingEach
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATmega Family ATmega1280 Series Microcontrollers
Device Core
AVR
Program Memory Size
128KB
MCU Case Style
TQFP
No. of I/O's
86I/O's
Interfaces
I2C, SPI, UART
ADC Channels
16Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATmega256X
Packaging
Each
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
CPU Speed
16MHz
Operating Frequency Max
16MHz
No. of Pins
100Pins
IC Case / Package
TQFP
Embedded Interface Type
I2C, SPI, UART
RAM Memory Size
8KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATmega
Qualification
-
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for ATMEGA1280-16AU
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
