ATM90E32AS-AU-R
Energy Metering IC, Poly Phase, Multifunction, 2.8 V to 3.6 V, TQFP-48, -40 °C to 85 °C

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATM90E32AS-AU-RCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Full Reel95W9923 Re-Reel41AH8342RL Cut Tape41AH8342 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.110 | $3.11 |
| Total Price | $3.11 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 50+ | $3.080 |
| 100+ | $3.050 |
| Quantity | Price |
|---|---|
| 1000+ | $3.050 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATM90E32AS-AU-RCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Full Reel95W9923 Re-Reel41AH8342RL Cut Tape41AH8342 |
| Technical Datasheet | |
| IC Function | Poly Phase Multifunction Energy Metering IC |
| Supply Voltage Min | 2.8V |
| Supply Voltage Max | 3.6V |
| IC Package Type | TQFP |
| No. of Pins | 48Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ATM90E32AS-AU-R is an enhanced poly-phase high-performance wide-span energy metering IC. It incorporates 6 independent 2nd order sigma-delta ADCs, which could be employed in three voltage channels (phase A, B and C) and three current channels (phase A, B, C) in a typical three-phase four-wire system. The M90E32AS has an embedded DSP which executes calculation of active energy, reactive energy, apparent energy, fundamental and harmonic active energy over ADC signal and on-chip reference voltage. The DSP also calculates measurement parameters such as voltage and current RMS value as well as mean active/reactive/apparent power. A four-wire SPI interface is provided between the M90E32AS and the external microcontroller. Application includes poly-phase energy meters of class 0.2S, 0.5S and class 1 which are used in three-phase four-wire (3P4W, Y0) or three-phase three-wire (3P3W, Y or Δ) systems, power monitoring instruments which need to measure voltage, current, mean power, etc.
- Accuracy of ±0.1% for active energy and ±0.2% for reactive energy over a dynamic range of 6000:1
- Temperature coefficient is 6ppm/°C (typ) for on-chip reference voltage
- Automatically temperature compensated
- ±1°C (typ.) temperature sensor accuracy
- Active and reactive (forward/reverse), apparent energy with independent energy registers
- Programmable start-up and no-load power thresholds
- Programmable power modes normal, idle, detection and partial measurement mode
- Current and voltage instantaneous signal monitoring
- Programmable voltage sag detection and zero-crossing output
- TQFP48 package, industrial temperature range from -40°C to +85°C
Technical Specifications
| IC Function | Poly Phase Multifunction Energy Metering IC |
|---|---|
| Supply Voltage Max | 3.6V |
| No. of Pins | 48Pins |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage Min | 2.8V |
|---|---|
| IC Package Type | TQFP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Alternatives for ATM90E32AS-AU-R
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
