Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATF750CL-15XUCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.99AC8820
Your Part Number
192 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.130 |
Price for:Each
Minimum: 1
Multiple: 1
$4.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF750CL-15XUCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.99AC8820
Technical Datasheet
CPLD TypeEEPROM
No. of Macrocells10Macrocells
No. of I/O's10I/O's
No.of User I/Os10I/O's
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins24Pins
Speed Grade15
Frequency44MHz
Supply Voltage Min4.5V
Process TechnologyCMOS
IC MountingSurface Mount
Supply Voltage Max5.5V
Propagation Delay15ns
Operating Temperature Min-40°C
Operating Temperature Max85°C
Global Clock Setup Time10ns
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
CPLD Type
EEPROM
No. of I/O's
10I/O's
IC Case / Package
TSSOP
No. of Pins
24Pins
Frequency
44MHz
Process Technology
CMOS
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Global Clock Setup Time
10ns
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Macrocells
10Macrocells
No.of User I/Os
10I/O's
Logic Case Style
TSSOP
Speed Grade
15
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Propagation Delay
15ns
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
