Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATF22V10CQZ-20SUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AH4313
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.620 |
| 25+ | $3.300 |
| 100+ | $3.170 |
| 250+ | $3.110 |
Price for:Each
Minimum: 1
Multiple: 1
$3.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF22V10CQZ-20SUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AH4313
Technical Datasheet
Propagation Delay20ns
SPLD TypeEEPLD
No.of User I/Os10I/O's
No. of I/O's10I/O's
No. of Logic Cells10Logic Cells
Frequency50MHz
IC Case / PackageSOIC
Supply Current Max80mA
Logic Case StyleSOIC
No. of Pins24Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Propagation Delay
20ns
No.of User I/Os
10I/O's
No. of Logic Cells
10Logic Cells
IC Case / Package
SOIC
Logic Case Style
SOIC
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
SPLD Type
EEPLD
No. of I/O's
10I/O's
Frequency
50MHz
Supply Current Max
80mA
No. of Pins
24Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ATF22V10CQZ-20SU
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
