Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATF22V10CQZ-20PUCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.94M6258
Your Part Number
561 In Stock
2,880 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.840 |
| 10+ | $4.240 |
| 100+ | $3.510 |
Price for:Each
Minimum: 1
Multiple: 1
$4.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF22V10CQZ-20PUCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.94M6258
Technical Datasheet
SPLD TypeEEPLD
Propagation Delay20ns
No.of User I/Os10I/O's
No. of I/O's10I/O's
Frequency50MHz
No. of Logic Cells10Logic Cells
IC Case / PackageDIP
Supply Current Max80mA
No. of Pins24Pins
Logic Case StyleDIP
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
PackagingEach
RoHS Phthalates CompliantYes
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SPLD Type
EEPLD
No.of User I/Os
10I/O's
Frequency
50MHz
IC Case / Package
DIP
No. of Pins
24Pins
Supply Voltage Min
4.5V
IC Mounting
Through Hole
Operating Temperature Max
85°C
Packaging
Each
MSL
-
Propagation Delay
20ns
No. of I/O's
10I/O's
No. of Logic Cells
10Logic Cells
Supply Current Max
80mA
Logic Case Style
DIP
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ATF22V10CQZ-20PU
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
