Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATF22V10CQ-15JUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AC2189
Your Part Number
339 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 10+ | $1.920 |
| 100+ | $1.850 |
Price for:Each
Minimum: 1
Multiple: 1
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF22V10CQ-15JUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AC2189
Technical Datasheet
SPLD TypeEEPLD
Propagation Delay15ns
No.of User I/Os10I/O's
No. of I/O's10I/O's
No. of Logic Cells10Logic Cells
Frequency83.3MHz
IC Case / PackageLCC
Supply Current Max70mA
Logic Case StyleLCC
No. of Pins28Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SPLD Type
EEPLD
No.of User I/Os
10I/O's
No. of Logic Cells
10Logic Cells
IC Case / Package
LCC
Logic Case Style
LCC
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Propagation Delay
15ns
No. of I/O's
10I/O's
Frequency
83.3MHz
Supply Current Max
70mA
No. of Pins
28Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for ATF22V10CQ-15JU
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
