Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATF22V10C-7PXCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99AC8819
Your Part Number
241 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.310 |
| 10+ | $3.770 |
| 100+ | $3.120 |
Price for:Each
Minimum: 1
Multiple: 1
$4.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF22V10C-7PXCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99AC8819
Technical Datasheet
SPLD TypeEEPLD
Propagation Delay7.5ns
No. of I/O's10I/O's
No.of User I/Os10I/O's
Frequency166MHz
No. of Logic Cells10Logic Cells
IC Case / PackageDIP
Supply Current Max130mA
Logic Case StyleDIP
No. of Pins24Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SPLD Type
EEPLD
No. of I/O's
10I/O's
Frequency
166MHz
IC Case / Package
DIP
Logic Case Style
DIP
Supply Voltage Min
4.5V
IC Mounting
Through Hole
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Propagation Delay
7.5ns
No.of User I/Os
10I/O's
No. of Logic Cells
10Logic Cells
Supply Current Max
130mA
No. of Pins
24Pins
Supply Voltage Max
5.5V
Operating Temperature Min
0°C
Product Range
-
Technical Docs (3)
Alternatives for ATF22V10C-7PX
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
