Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.870 |
Price for:Each
Minimum: 333
Multiple: 37
$622.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF16V8CZ-15SU
Newark Part No.68T2437
Technical Datasheet
Propagation Delay15ns
No. of I/O's8I/O's
No.of User I/Os8I/O's
Frequency62MHz
Supply Current Max105mA
IC Case / PackageSOIC
No. of Pins20Pins
Logic Case StyleSOIC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Propagation Delay
15ns
No.of User I/Os
8I/O's
Supply Current Max
105mA
No. of Pins
20Pins
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
-
No. of I/O's
8I/O's
Frequency
62MHz
IC Case / Package
SOIC
Logic Case Style
SOIC
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
