Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATF16V8CZ-15PU
Newark Part No.94M6254
Your Part Number
Technical Datasheet
2,386 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.180 |
| 10+ | $3.050 |
| 36+ | $2.890 |
| 54+ | $2.860 |
| 108+ | $2.850 |
| 504+ | $2.820 |
Price for:Each
Minimum: 1
Multiple: 1
$3.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF16V8CZ-15PU
Newark Part No.94M6254
Technical Datasheet
Propagation Delay15ns
SPLD TypeEEPLD
No. of I/O's8I/O's
No.of User I/Os8I/O's
Frequency62MHz
No. of Logic Cells8Logic Cells
Supply Current Max105mA
IC Case / PackageDIP
No. of Pins20Pins
Logic Case StyleDIP
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
PackagingEach
RoHS Phthalates CompliantYes
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Propagation Delay
15ns
No. of I/O's
8I/O's
Frequency
62MHz
Supply Current Max
105mA
No. of Pins
20Pins
Supply Voltage Min
4.5V
IC Mounting
Through Hole
Operating Temperature Max
85°C
Packaging
Each
MSL
-
SPLD Type
EEPLD
No.of User I/Os
8I/O's
No. of Logic Cells
8Logic Cells
IC Case / Package
DIP
Logic Case Style
DIP
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability