Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.210 |
Price for:Each
Minimum: 288
Multiple: 48
$636.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF16V8C-5JX
Newark Part No.68T2431
Technical Datasheet
Propagation Delay5ns
SPLD TypeEEPLD
No.of User I/Os8I/O's
No. of I/O's8I/O's
Frequency166MHz
No. of Logic Cells8Logic Cells
IC Case / PackageLCC
Supply Current Max115mA
No. of Pins20Pins
Logic Case StyleLCC
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Propagation Delay
5ns
No.of User I/Os
8I/O's
Frequency
166MHz
IC Case / Package
LCC
No. of Pins
20Pins
Supply Voltage Min
4.75V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
-
SPLD Type
EEPLD
No. of I/O's
8I/O's
No. of Logic Cells
8Logic Cells
Supply Current Max
115mA
Logic Case Style
LCC
Supply Voltage Max
5.25V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
