Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATF1508AS-10QU100
Newark Part No.68T2409
Product RangeATF15xx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 25+ | $19.870 |
| 100+ | $19.130 |
Price for:Each
Minimum: 66
Multiple: 66
$1,311.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF1508AS-10QU100
Newark Part No.68T2409
Product RangeATF15xx Series
Technical Datasheet
CPLD TypeEEPROM
No. of Macrocells128Macrocells
No.of User I/Os80I/O's
No. of I/O's80I/O's
IC Case / PackageQFP
Logic Case StyleQFP
No. of Pins100Pins
Frequency125MHz
Speed Grade10
Process Technology-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
IC MountingSurface Mount
Operating Temperature Min-40°C
Propagation Delay10ns
Operating Temperature Max85°C
Global Clock Setup Time7ns
Product RangeATF15xx Series
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
CPLD Type
EEPROM
No.of User I/Os
80I/O's
IC Case / Package
QFP
No. of Pins
100Pins
Speed Grade
10
Supply Voltage Min
2.7V
IC Mounting
Surface Mount
Propagation Delay
10ns
Global Clock Setup Time
7ns
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Macrocells
128Macrocells
No. of I/O's
80I/O's
Logic Case Style
QFP
Frequency
125MHz
Process Technology
-
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
ATF15xx Series
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
