Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATF1504ASVL-20AU44
Newark Part No.68T2401
Product RangeATF15xx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.730 |
Price for:Each
Minimum: 320
Multiple: 160
$1,193.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF1504ASVL-20AU44
Newark Part No.68T2401
Product RangeATF15xx Series
Technical Datasheet
CPLD TypeEEPROM
No. of Macrocells64Macrocells
No.of User I/Os32I/O's
No. of I/O's32I/O's
Logic Case StyleTQFP
IC Case / PackageTQFP
No. of Pins44Pins
Speed Grade20
Frequency83.3MHz
Process Technology-
Supply Voltage Min3V
Supply Voltage Max3.6V
IC MountingSurface Mount
Operating Temperature Min-40°C
Propagation Delay20ns
Global Clock Setup Time13.5ns
Operating Temperature Max85°C
Product RangeATF15xx Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
CPLD Type
EEPROM
No.of User I/Os
32I/O's
Logic Case Style
TQFP
No. of Pins
44Pins
Frequency
83.3MHz
Supply Voltage Min
3V
IC Mounting
Surface Mount
Propagation Delay
20ns
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Macrocells
64Macrocells
No. of I/O's
32I/O's
IC Case / Package
TQFP
Speed Grade
20
Process Technology
-
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Global Clock Setup Time
13.5ns
Product Range
ATF15xx Series
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
