Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATF1504ASV-15JU44Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68T2399
Product RangeATF15xx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.010 |
Price for:Each
Minimum: 500
Multiple: 500
$2,005.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF1504ASV-15JU44Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68T2399
Product RangeATF15xx Series
Technical Datasheet
CPLD TypeEEPROM
No. of Macrocells64Macrocells
No.of User I/Os32I/O's
No. of I/O's32I/O's
Logic Case StyleLCC
IC Case / PackageLCC
No. of Pins44Pins
Speed Grade15
Frequency100MHz
Supply Voltage Min3V
Process Technology-
IC MountingSurface Mount
Supply Voltage Max3.6V
Propagation Delay15ns
Operating Temperature Min-40°C
Global Clock Setup Time11ns
Operating Temperature Max85°C
Product RangeATF15xx Series
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
CPLD Type
EEPROM
No.of User I/Os
32I/O's
Logic Case Style
LCC
No. of Pins
44Pins
Frequency
100MHz
Process Technology
-
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Macrocells
64Macrocells
No. of I/O's
32I/O's
IC Case / Package
LCC
Speed Grade
15
Supply Voltage Min
3V
IC Mounting
Surface Mount
Propagation Delay
15ns
Global Clock Setup Time
11ns
Product Range
ATF15xx Series
MSL
-
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
