
| Quantity | Price |
|---|---|
| 500+ | $4.810 |
Product Information
Product Overview
ATF1504ASV-15AU100 is a high-performance, high-density complex programmable logic device (CPLD) that utilizes Microchip’s proven electrically-erasable memory technology. With 64 logic microcells and up to 68 inputs and I/Os, it easily integrates logic from several TTL, SSI, MSI, LSI and classic PLDs. The ATF1504ASV(L)’s enhanced routing switch matrices increase usable gate count and the odds of successful pin-locked design modifications. The ATF1504ASV(L) has up to 64 bidirectional I/O pins and four dedicated input pins, depending on the type of device package selected. Each dedicated pin can also serve as a global control signal (register clock, register reset or output enable). Each of these control signals can be selected for use individually within each macrocell.
- 3.3V standard-power 64 MC CPLD, 15ns (tPD)
- 3.0V to 3.6V operating range, 64 microcells
- Registered operation up to 77MHz, enhanced routing resources
- D/T/Latch configurable flip-flops, global and individual register control signals
- Global and individual output enable, programmable output slew rate
- Programmable pin-keeper circuits on inputs and I/Os, reduced-power feature per macrocell
- 100% tested, completely reprogrammable, 10,000 program/erase cycles
- 20-year data retention, 2000V ESD protection, 200mA latch-up immunity
- PCI-compliant, security fuse feature, output enable product terms
- Industrial temperature range from -40°C to +85°C, 100-lead TQFP package
Technical Specifications
EEPROM
64I/O's
TQFP
100Pins
15
3V
Surface Mount
-40°C
11ns
-
No SVHC (04-Feb-2026)
64Macrocells
64I/O's
TQFP
100MHz
-
3.6V
15ns
85°C
-
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
