Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATF1504ASL-25JU44
Newark Part No.68T2396
Product RangeATF15xx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.460 |
Price for:Each
Minimum: 135
Multiple: 27
$737.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF1504ASL-25JU44
Newark Part No.68T2396
Product RangeATF15xx Series
Technical Datasheet
CPLD TypeEEPROM
No. of Macrocells64Macrocells
No.of User I/Os32I/O's
No. of I/O's32I/O's
IC Case / PackageLCC
Logic Case StyleLCC
No. of Pins44Pins
Frequency60MHz
Speed Grade25
Process Technology-
Supply Voltage Min3V
Supply Voltage Max3.6V
IC MountingSurface Mount
Propagation Delay25ns
Operating Temperature Min-40°C
Global Clock Setup Time20ns
Operating Temperature Max85°C
Product RangeATF15xx Series
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
CPLD Type
EEPROM
No.of User I/Os
32I/O's
IC Case / Package
LCC
No. of Pins
44Pins
Speed Grade
25
Supply Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Macrocells
64Macrocells
No. of I/O's
32I/O's
Logic Case Style
LCC
Frequency
60MHz
Process Technology
-
Supply Voltage Max
3.6V
Propagation Delay
25ns
Global Clock Setup Time
20ns
Product Range
ATF15xx Series
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
