Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATF1502ASV-15JU44
Newark Part No.68T2384
Product RangeATF15xx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.030 |
Price for:Each
Minimum: 324
Multiple: 27
$657.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF1502ASV-15JU44
Newark Part No.68T2384
Product RangeATF15xx Series
Technical Datasheet
CPLD TypeEEPROM
No. of Macrocells32Macrocells
No. of I/O's32I/O's
No.of User I/Os32I/O's
Logic Case StyleLCC
IC Case / PackageLCC
No. of Pins44Pins
Speed Grade15
Frequency100MHz
Supply Voltage Min4.5V
Process Technology-
IC MountingSurface Mount
Supply Voltage Max5.5V
Propagation Delay15ns
Operating Temperature Min-40°C
Global Clock Setup Time11ns
Operating Temperature Max85°C
Product RangeATF15xx Series
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
CPLD Type
EEPROM
No. of I/O's
32I/O's
Logic Case Style
LCC
No. of Pins
44Pins
Frequency
100MHz
Process Technology
-
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Macrocells
32Macrocells
No.of User I/Os
32I/O's
IC Case / Package
LCC
Speed Grade
15
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Propagation Delay
15ns
Global Clock Setup Time
11ns
Product Range
ATF15xx Series
MSL
-
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
