| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATATMEL-ICE-PCBACopy |
| Manufacturer Standard Lead Time | 57 weeks |
| Newark Part No. | 45X9868 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2+ | $58.790 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATATMEL-ICE-PCBACopy |
| Manufacturer Standard Lead Time | 57 weeks |
| Newark Part No. | 45X9868 |
| Technical Datasheet | |
| IC Product Type | Debugger / Programmer |
| Silicon Family Name | AVR XMEGA |
| Core Architecture | AVR |
| Core Sub-Architecture | AVR32 |
| Kit Contents | PCB Debugger Unit |
| Features | Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The ATATMEL-ICE-PCBA is a low cost version of powerful development tool for debugging and programming ARM Cortex-M based SAM and AVR microcontrollers with onchip debug capability without plastic encapsulation. It supports programming and onchip debugging of all AVR 32bit microcontrollers on both JTAG and aWire interfaces, AVR XMEGA family devices on both JTAG and PDI two wire interfaces, JTAG and SPI programming and debugging of all AVR 8bit microcontroller with OCD support on either JTAG or debugWIRE interfaces, all SAM ARM Cortex-M based microcontrollers on both SWD and JTAG interfaces and all tinyAVR 8bit microcontrollers with support for the TPI interface.
- Supports JTAG, SWD, PDI, TPI, aWire, SPI and debugWIRE interfaces
- Full source level debugging in Microchip Studio
- Supports all built in hardware breakpoints in the target microcontroller
- Up to 128 software breakpoints
- Target operating voltage range of 1.62V to 5.5V
- USB powered
- Provides both ARM Cortex debug connector (10 pin) pin out and AVR JTAG connector pin out
- ITM serial trace capture at up to 3MB/s
- USB 2.0 high speed host interface
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| IC Product Type | Debugger / Programmer |
|---|---|
| Core Architecture | AVR |
| Kit Contents | PCB Debugger Unit |
| Product Range | - |
| Silicon Family Name | AVR XMEGA |
|---|---|
| Core Sub-Architecture | AVR32 |
| Features | Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered |
| SVHC | No SVHC (10-Jun-2022) |
Alternatives for ATATMEL-ICE-PCBA
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
