Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATA6614-EK
Newark Part No.95W9912
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $107.510 |
Price for:Each
Minimum: 1
Multiple: 1
$107.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATA6614-EK
Newark Part No.95W9912
Technical Datasheet
Kit Application TypeInterface & Communication
Application Sub TypeFlash Microcontroller with LIN Transceiver
Silicon ManufacturerMicrochip
Silicon Core NumberATA6614Q
Product Range-
Kit ContentsDevelopment Board ATA6614Q
SVHCNo SVHC (15-Jan-2018)
Product Overview
ATA6614-EK is an ATA6614-EK development board V1.2. This development board for ATA6614Q IC designed to accelerate programming, prototyping and testing of new LINdesigns. Atmel® ATA6614Q is a system-in-package (SiP) product, which is particularly suited for complete LIN-bus server-node applications. It consists of two ICs in one package supporting highly integrated solutions for in-vehicle LIN networks.
- ATA6614Q automotive grade system in package including LIN Transceiver(ATA6624C) w/ built-in 5V VREG
- All pins accessible via headers
- Easily adaptable watchdog times by replacing a single resistor
- Possibility of selecting between host or server operation
- Push button included for creating a local wake-up after having entered the sleep or silent mode
- Possibility to use external NPN transistor via jumper JP3 to boost voltage regulator output current
Technical Specifications
Kit Application Type
Interface & Communication
Silicon Manufacturer
Microchip
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Application Sub Type
Flash Microcontroller with LIN Transceiver
Silicon Core Number
ATA6614Q
Kit Contents
Development Board ATA6614Q
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability