Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT93C56B-MAHM-TCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92T0992
Product Range2Kbit Microwire Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.302 |
| 15000+ | $0.296 |
| 25000+ | $0.290 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,510.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT93C56B-MAHM-TCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92T0992
Product Range2Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Size2Kbit
Memory Density2Kbit
EEPROM Memory Configuration256 x 8bit / 128 x 16bit
Memory Configuration256 x 8bit / 128 x 16bit
Memory Interface TypeSerial 3-Wire
InterfacesMicrowire
Clock Frequency2MHz
Clock Frequency Max250kHz
Memory Case StyleUDFN-EP
IC Case / PackageUDFN-EP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Kbit Microwire Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
2Kbit
EEPROM Memory Configuration
256 x 8bit / 128 x 16bit
Memory Interface Type
Serial 3-Wire
Clock Frequency
2MHz
Memory Case Style
UDFN-EP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Kbit Microwire Serial EEPROM
Memory Density
2Kbit
Memory Configuration
256 x 8bit / 128 x 16bit
Interfaces
Microwire
Clock Frequency Max
250kHz
IC Case / Package
UDFN-EP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
