Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM7XC512-AU
Newark Part No.68T5174
Product RangeSAM 32 Family AT91SAM7X Series Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM7XC512-AU
Newark Part No.68T5174
Product RangeSAM 32 Family AT91SAM7X Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family AT91SAM7X Series Microcontrollers
Device CoreARM7TDMI
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max55MHz
CPU Speed55MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's62I/O's
InterfacesCAN, ENET, I2C, LIN, SPI, SSC, UART, USART
Embedded Interface TypeCAN, ENET, I2C, LIN, SPI, SSC, UART, USART
RAM Memory Size128KB
ADC Channels8Channels
ADC Resolution10Bit
MCU FamilySAM32
Supply Voltage Min3V
Supply Voltage Max3.6V
MCU SeriesAT91SAM7x
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SAM 32 Family AT91SAM7X Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
55MHz
No. of Pins
100Pins
MCU Case Style
LQFP
Interfaces
CAN, ENET, I2C, LIN, SPI, SSC, UART, USART
RAM Memory Size
128KB
ADC Resolution
10Bit
Supply Voltage Min
3V
MCU Series
AT91SAM7x
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Device Core
ARM7TDMI
No. of Bits
32bit
Operating Frequency Max
55MHz
Program Memory Size
512KB
IC Case / Package
LQFP
No. of I/O's
62I/O's
Embedded Interface Type
CAN, ENET, I2C, LIN, SPI, SSC, UART, USART
ADC Channels
8Channels
MCU Family
SAM32
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
