SAM 32 Family AT91SAM7X Series Microcontrollers ARM Microcontrollers :
12 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(12)
Product Range
=SAM 32 F...
1
(9)
(14)
(4)
(9)
(3)
(2)
(1)
(22)
Device Core
(12)
Data Bus Width
(12)
No. of Bits
(12)
Operating Frequency Max
(12)
CPU Speed
(12)
Program Memory Size
(5)
(5)
(2)
No. of Pins
(12)
IC Case / Package
(7)
(5)
MCU Case Style
(7)
(5)
Packaging
(6)
(4)
(2)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+$10.700 50+$10.540 100+$10.370 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 256KB | 100Pins | LQFP | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM 32 | Surface Mount | SAM7X | ||||||
Each | 1+$19.070 5+$18.500 10+$17.920 25+$17.350 50+$16.580 More Pricing... | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 512KB | 100Pins | LQFP | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91SAM7XC | ||||||
Each | 1+$10.050 10+$9.240 100+$8.430 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 128KB | 100Pins | LQFP | LQFP | 62I/O's | CAN, ENET, I2C, LIN, SPI, SSC, UART, USART | CAN, ENET, I2C, LIN, SPI, SSC, UART, USART | 32KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | AT91SAM7x | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$10.250 50+$10.080 100+$9.900 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 128KB | 100Pins | LQFP | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM 32 | Surface Mount | SAM7X | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$12.590 10+$12.380 100+$12.160 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 256KB | 100Pins | LQFP | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM 32 | Surface Mount | SAM7X | ||||||
Each | 1+$13.360 10+$13.220 100+$11.300 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 256KB | 100Pins | TFBGA | TFBGA | 62I/O's | CAN, Ethernet, I2C, SPI, USART, USB | CAN, Ethernet, I2C, SPI, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | AT91SAM7x | ||||||
Each | 90+$10.230 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 256KB | 100Pins | LQFP | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | AT91SAM7x | ||||||
Each | 260+$9.260 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 128KB | 100Pins | TFBGA | TFBGA | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91SAM7x | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+$11.610 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 256KB | 100Pins | TFBGA | TFBGA | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91SAM7x | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+$9.610 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 128KB | 100Pins | TFBGA | TFBGA | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91SAM7x | ||||||
Each | 260+$16.830 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 512KB | 100Pins | TFBGA | TFBGA | 62I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | AT91 | Surface Mount | AT91SAM7x | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+$8.430 | SAM 32 Family AT91SAM7X Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 128KB | 100Pins | LQFP | LQFP | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM 32 | Surface Mount | SAM7X | ||||||