Print Page
AT91SAM7X256C-CUR
ARM MCU, SAM 32 Family AT91SAM7X Series Microcontrollers, ARM7TDMI, 32 bit, 55 MHz, 256 KB
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AT91SAM7X256C-CURCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 27X8600 |
| Product Range | SAM 32 Family AT91SAM7X Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $11.610 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$23,220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AT91SAM7X256C-CURCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 27X8600 |
| Product Range | SAM 32 Family AT91SAM7X Series Microcontrollers |
| Technical Datasheet | |
| Product Range | SAM 32 Family AT91SAM7X Series Microcontrollers |
| Device Core | ARM7TDMI |
| Data Bus Width | 32 bit |
| Data Bus Width | 32bit |
| No. of Bits | 32bit |
| Operating Frequency Max | 55MHz |
| CPU Speed | 55MHz |
| Program Memory Size | 256KB |
| No. of Pins | 100Pins |
| IC Case / Package | TFBGA |
| No. of I/O's | 62I/O's |
| MCU Case Style | TFBGA |
| Interfaces | CAN, Ethernet, I2C, SPI, UART, USART, USB |
| Embedded Interface Type | CAN, Ethernet, I2C, SPI, UART, USART, USB |
| RAM Memory Size | 64KB |
| ADC Channels | 8Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 1.65V |
| MCU Family | AT91 |
| Supply Voltage Max | 1.95V |
| MCU Series | AT91SAM7x |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | SAM 32 Family AT91SAM7X Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| No. of Bits | 32bit |
| CPU Speed | 55MHz |
| No. of Pins | 100Pins |
| No. of I/O's | 62I/O's |
| Interfaces | CAN, Ethernet, I2C, SPI, UART, USART, USB |
| RAM Memory Size | 64KB |
| ADC Resolution | 10Bit |
| MCU Family | AT91 |
| MCU Series | AT91SAM7x |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Device Core | ARM7TDMI |
|---|---|
| Data Bus Width | 32bit |
| Operating Frequency Max | 55MHz |
| Program Memory Size | 256KB |
| IC Case / Package | TFBGA |
| MCU Case Style | TFBGA |
| Embedded Interface Type | CAN, Ethernet, I2C, SPI, UART, USART, USB |
| ADC Channels | 8Channels |
| Supply Voltage Min | 1.65V |
| Supply Voltage Max | 1.95V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
