Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM7SE256B-CUR
Newark Part No.68T5131
Product RangeSAM 32 Family AT91SAM7SE Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $12.970 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$12,970.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM7SE256B-CUR
Newark Part No.68T5131
Product RangeSAM 32 Family AT91SAM7SE Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family AT91SAM7SE Series Microcontrollers
Device CoreARM7TDMI
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max55MHz
CPU Speed55MHz
Program Memory Size256KB
No. of Pins144Pins
IC Case / PackageLFBGA
No. of I/O's88I/O's
MCU Case StyleLFBGA
InterfacesEBI, I2C, SPI, SSC, TWI, UART, USART, USB
RAM Memory Size32KB
Embedded Interface TypeEBI, I2C, SPI, SSC, TWI, UART, USART, USB
ADC Channels8Channels
ADC Resolution10Bit
MCU FamilyAT91
Supply Voltage Min1.65V
MCU SeriesAT91SAM7x
Supply Voltage Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family AT91SAM7SE Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
CPU Speed
55MHz
No. of Pins
144Pins
No. of I/O's
88I/O's
Interfaces
EBI, I2C, SPI, SSC, TWI, UART, USART, USB
Embedded Interface Type
EBI, I2C, SPI, SSC, TWI, UART, USART, USB
ADC Resolution
10Bit
Supply Voltage Min
1.65V
Supply Voltage Max
1.95V
Operating Temperature Max
85°C
Qualification
-
Device Core
ARM7TDMI
Data Bus Width
32 bit
Operating Frequency Max
55MHz
Program Memory Size
256KB
IC Case / Package
LFBGA
MCU Case Style
LFBGA
RAM Memory Size
32KB
ADC Channels
8Channels
MCU Family
AT91
MCU Series
AT91SAM7x
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
