Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM7S256D-MU-999Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.53W6632
Product RangeSAM 32 Family AT91SAM7S Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 3500+ | $11.450 |
| 10500+ | $11.220 |
| 17500+ | $10.990 |
Price for:Each (Supplied on Full Reel)
Minimum: 3500
Multiple: 3500
$40,075.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM7S256D-MU-999Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.53W6632
Product RangeSAM 32 Family AT91SAM7S Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family AT91SAM7S Series Microcontrollers
Device CoreARM7TDMI
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max55MHz
CPU Speed55MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageQFN
No. of I/O's32I/O's
MCU Case StyleQFN
InterfacesI2C, SPI, UART, USART, USB
Embedded Interface TypeI2C, SPI, UART, USART, USB
RAM Memory Size64KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.65V
MCU FamilySAM 32
MCU SeriesSAM7S
Supply Voltage Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family AT91SAM7S Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
CPU Speed
55MHz
No. of Pins
64Pins
No. of I/O's
32I/O's
Interfaces
I2C, SPI, UART, USART, USB
RAM Memory Size
64KB
ADC Resolution
10Bit
MCU Family
SAM 32
Supply Voltage Max
1.95V
Operating Temperature Max
85°C
Qualification
-
Device Core
ARM7TDMI
No. of Bits
32bit
Operating Frequency Max
55MHz
Program Memory Size
256KB
IC Case / Package
QFN
MCU Case Style
QFN
Embedded Interface Type
I2C, SPI, UART, USART, USB
ADC Channels
8Channels
Supply Voltage Min
1.65V
MCU Series
SAM7S
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
