Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT90CAN128-16AURCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel57AC0566RL
Cut Tape57AC0566
Product RangeAVR Family AT90CAN Series Microcontrollers
Your Part Number
932 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.840 | $9.84 |
| Total Price | $9.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.840 |
| 50+ | $9.590 |
| 100+ | $9.400 |
| 250+ | $9.210 |
| 500+ | $9.010 |
| 1000+ | $8.820 |
| 2500+ | $8.630 |
| 5000+ | $8.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT90CAN128-16AURCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel57AC0566RL
Cut Tape57AC0566
Product RangeAVR Family AT90CAN Series Microcontrollers
Technical Datasheet
Product RangeAVR Family AT90CAN Series Microcontrollers
Device CoreAVR
CPU Speed16MHz
Operating Frequency Max16MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's53I/O's
Embedded Interface TypeI2C, SPI, UART
InterfacesI2C, SPI, UART
RAM Memory Size4KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR
MCU SeriesAT90CAN
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR Family AT90CAN Series Microcontrollers
CPU Speed
16MHz
Program Memory Size
128KB
IC Case / Package
TQFP
No. of I/O's
53I/O's
Interfaces
I2C, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT90CAN
MSL
MSL 3 - 168 hours
Device Core
AVR
Operating Frequency Max
16MHz
No. of Pins
64Pins
MCU Case Style
TQFP
Embedded Interface Type
I2C, SPI, UART
RAM Memory Size
4KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for AT90CAN128-16AUR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
