Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT90CAN128-15ATCopy
Newark Part No.68T5026
Product RangeAVR Family AT90CAN Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT90CAN128-15ATCopy
Newark Part No.68T5026
Product RangeAVR Family AT90CAN Series Microcontrollers
Technical Datasheet
Base NumberAVR
Product RangeAVR Family AT90CAN Series Microcontrollers
CPU Speed16MHz
Device CoreAVR
Operating Frequency Max16MHz
Program Memory Size128KB
No. of Pins64Pins
MCU Case Style-
IC Case / Package-
No. of I/O's53I/O's
InterfacesCAN, I2C, SPI, UART, USART
Embedded Interface TypeCAN, I2C, SPI, UART, USART
RAM Memory Size4KB
ADC Channels8Channels
MCU Family8051
ADC Resolution10Bit
Supply Voltage Min2.7V
MCU SeriesAT90CAN
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
AVR
CPU Speed
16MHz
Operating Frequency Max
16MHz
No. of Pins
64Pins
IC Case / Package
-
Interfaces
CAN, I2C, SPI, UART, USART
RAM Memory Size
4KB
MCU Family
8051
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
AVR Family AT90CAN Series Microcontrollers
Device Core
AVR
Program Memory Size
128KB
MCU Case Style
-
No. of I/O's
53I/O's
Embedded Interface Type
CAN, I2C, SPI, UART, USART
ADC Channels
8Channels
ADC Resolution
10Bit
MCU Series
AT90CAN
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Technical Docs (3)
Alternatives for AT90CAN128-15AT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
