Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT89S51-24JUCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.68T5018
Product Range8051 Family AT89S51 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.190 |
| 1000+ | $4.110 |
| 1500+ | $4.020 |
| 2500+ | $3.940 |
| 5000+ | $3.850 |
| 12500+ | $3.770 |
| 25000+ | $3.720 |
Price for:Each
Minimum: 500
Multiple: 27
$2,095.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT89S51-24JUCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.68T5018
Product Range8051 Family AT89S51 Series Microcontrollers
Technical Datasheet
Base NumberAT89S51
Product Range8051 Family AT89S51 Series Microcontrollers
CPU Speed24MHz
Device Core8051
Operating Frequency Max24MHz
Program Memory Size4KB
No. of Pins44Pins
IC Case / PackageLCC
MCU Case StyleLCC
No. of I/O's32I/O's
InterfacesSPI, UART
Embedded Interface TypeSPI, UART
RAM Memory Size125Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min4V
Supply Voltage Max5.5V
Operating Temperature Min-55°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU Family8051
MCU SeriesAT89S51
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Base Number
AT89S51
CPU Speed
24MHz
Operating Frequency Max
24MHz
No. of Pins
44Pins
MCU Case Style
LCC
Interfaces
SPI, UART
RAM Memory Size
125Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
8051
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
8051 Family AT89S51 Series Microcontrollers
Device Core
8051
Program Memory Size
4KB
IC Case / Package
LCC
No. of I/O's
32I/O's
Embedded Interface Type
SPI, UART
ADC Channels
-
Supply Voltage Min
4V
Operating Temperature Min
-55°C
IC Mounting
Surface Mount
MCU Series
AT89S51
MSL
MSL 2 - 1 year
Alternatives for AT89S51-24JU
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
