Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT89S51-24AU
Newark Part No.68T5017
Product Range8051 Family AT89S51 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.750 |
Price for:Each
Minimum: 480
Multiple: 160
$840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT89S51-24AU
Newark Part No.68T5017
Product Range8051 Family AT89S51 Series Microcontrollers
Technical Datasheet
Product Range8051 Family AT89S51 Series Microcontrollers
Device Core8051
CPU Speed24MHz
Operating Frequency Max24MHz
Program Memory Size4KB
No. of Pins64Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's32I/O's
Embedded Interface TypeSPI, UART
InterfacesSPI, UART
RAM Memory Size128Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min4V
Supply Voltage Max5.5V
Operating Temperature Min-55°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU Family8051
MCU SeriesAT89S51
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
8051 Family AT89S51 Series Microcontrollers
CPU Speed
24MHz
Program Memory Size
4KB
MCU Case Style
TQFP
No. of I/O's
32I/O's
Interfaces
SPI, UART
ADC Channels
-
Supply Voltage Min
4V
Operating Temperature Min
-55°C
IC Mounting
Surface Mount
MCU Series
AT89S51
MSL
-
Device Core
8051
Operating Frequency Max
24MHz
No. of Pins
64Pins
IC Case / Package
TQFP
Embedded Interface Type
SPI, UART
RAM Memory Size
128Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
8051
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate