Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT89LP51RD2-20JUCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.91AH5768
Product Range8051 Family AT89LP51 Series Microcontrollers
Your Part Number
57 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.960 |
| 10+ | $5.950 |
| 25+ | $5.940 |
| 50+ | $5.820 |
| 100+ | $5.700 |
| 250+ | $5.580 |
| 500+ | $5.460 |
Price for:Each
Minimum: 1
Multiple: 1
$5.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT89LP51RD2-20JUCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.91AH5768
Product Range8051 Family AT89LP51 Series Microcontrollers
Technical Datasheet
Product Range8051 Family AT89LP51 Series Microcontrollers
CPU Speed20MHz
Device Core8051
Operating Frequency Max20MHz
Program Memory Size64KB
No. of Pins44Pins
MCU Case StylePLCC
IC Case / PackagePLCC
No. of I/O's40I/O's
Embedded Interface TypeI2C, SPI, UART
InterfacesI2C, SPI, UART
RAM Memory Size2.25KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family8051
MCU SeriesAT89LP51
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
8051 Family AT89LP51 Series Microcontrollers
Device Core
8051
Program Memory Size
64KB
MCU Case Style
PLCC
No. of I/O's
40I/O's
Interfaces
I2C, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT89LP51
SVHC
No SVHC (04-Feb-2026)
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
44Pins
IC Case / Package
PLCC
Embedded Interface Type
I2C, SPI, UART
RAM Memory Size
2.25KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
8051
Qualification
-
Technical Docs (2)
Alternatives for AT89LP51RD2-20JU
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
