Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT89C51RC2-SLSUMCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.15AC6359
Product Range8051 Family AT89C51 Series Microcontrollers
Your Part Number
69 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.590 |
| 10+ | $7.930 |
| 100+ | $7.280 |
| 500+ | $7.130 |
| 1000+ | $6.990 |
| 2500+ | $6.840 |
| 10000+ | $6.690 |
Price for:Each
Minimum: 1
Multiple: 1
$8.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT89C51RC2-SLSUMCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.15AC6359
Product Range8051 Family AT89C51 Series Microcontrollers
Technical Datasheet
Product Range8051 Family AT89C51 Series Microcontrollers
Device Core8051
CPU Speed60MHz
Operating Frequency Max60MHz
Program Memory Size32KB
No. of Pins44Pins
MCU Case StyleLCC
IC Case / PackageLCC
No. of I/O's32I/O's
InterfacesSPI, UART
Embedded Interface TypeSPI, UART
RAM Memory Size1KB
ADC Channels-
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family8051
MCU SeriesAT89C51
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
8051 Family AT89C51 Series Microcontrollers
CPU Speed
60MHz
Program Memory Size
32KB
MCU Case Style
LCC
No. of I/O's
32I/O's
Embedded Interface Type
SPI, UART
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT89C51
MSL
MSL 1 - Unlimited
Device Core
8051
Operating Frequency Max
60MHz
No. of Pins
44Pins
IC Case / Package
LCC
Interfaces
SPI, UART
RAM Memory Size
1KB
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
8051
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for AT89C51RC2-SLSUM
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
