Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT89C51CC02UA-SISUM
Newark Part No.68T4883
Product Range8051 Family AT89C51 Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.360 |
Price for:Each
Minimum: 114
Multiple: 38
$839.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT89C51CC02UA-SISUM
Newark Part No.68T4883
Product Range8051 Family AT89C51 Series Microcontrollers
Technical Datasheet
Product Range8051 Family AT89C51 Series Microcontrollers
CPU Speed40MHz
Device Core8051
Operating Frequency Max40MHz
Program Memory Size16KB
No. of Pins28Pins
IC Case / PackageLCC
MCU Case StyleLCC
No. of I/O's20I/O's
InterfacesUART
Embedded Interface TypeUART
RAM Memory Size500Byte
ADC Channels8Channels
ADC Resolution10Bit
MCU Family8051
Supply Voltage Min3V
MCU SeriesAT89C51
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
8051 Family AT89C51 Series Microcontrollers
Device Core
8051
Program Memory Size
16KB
IC Case / Package
LCC
No. of I/O's
20I/O's
Embedded Interface Type
UART
ADC Channels
8Channels
MCU Family
8051
MCU Series
AT89C51
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
28Pins
MCU Case Style
LCC
Interfaces
UART
RAM Memory Size
500Byte
ADC Resolution
10Bit
Supply Voltage Min
3V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate