Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT89C5130A-RDTUM
Newark Part No.68T4948
Product Range8051 Family AT89C513X Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.850 |
Price for:Each
Minimum: 160
Multiple: 160
$1,256.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT89C5130A-RDTUM
Newark Part No.68T4948
Product Range8051 Family AT89C513X Series Microcontrollers
Technical Datasheet
Product Range8051 Family AT89C513X Series Microcontrollers
CPU Speed48MHz
Device Core8051
Operating Frequency Max48MHz
Program Memory Size16KB
No. of Pins64Pins
MCU Case StyleLQFP
IC Case / PackageLQFP
No. of I/O's34I/O's
Embedded Interface TypeSPI, TWI, UART, USB
InterfacesSPI, TWI, UART, USB
RAM Memory Size1KB
ADC Channels-
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family8051
MCU SeriesAT89C513X
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
8051 Family AT89C513X Series Microcontrollers
Device Core
8051
Program Memory Size
16KB
MCU Case Style
LQFP
No. of I/O's
34I/O's
Interfaces
SPI, TWI, UART, USB
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT89C513X
MSL
-
CPU Speed
48MHz
Operating Frequency Max
48MHz
No. of Pins
64Pins
IC Case / Package
LQFP
Embedded Interface Type
SPI, TWI, UART, USB
RAM Memory Size
1KB
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
8051
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate