Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT86RF231-ZFRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68T4735
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $4.520 |
| 15000+ | $4.430 |
| 25000+ | $4.340 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$22,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT86RF231-ZFRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68T4735
Technical Datasheet
Frequency Min2.405GHz
RF Primary FunctionTransceiver
Frequency Max2.48GHz
RF / IF ModulationO-QPSK
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Receiving Current12.3mA
Transmitting Current14mA
IC Case / PackageQFN
No. of Pins32Pins
RF IC Case StyleQFN
Frequency Response RF Min2.405GHz
Frequency Response RF Max2.48GHz
Operating Temperature Min-40°C
Data Rate2Mbps
Operating Temperature Max125°C
Output Power (dBm)3dBm
Product Range-
Sensitivity dBm-101dBm
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
2.405GHz
Frequency Max
2.48GHz
Supply Voltage Min
1.8V
Receiving Current
12.3mA
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Max
2.48GHz
Data Rate
2Mbps
Output Power (dBm)
3dBm
Sensitivity dBm
-101dBm
SVHC
No SVHC (04-Feb-2026)
RF Primary Function
Transceiver
RF / IF Modulation
O-QPSK
Supply Voltage Max
3.6V
Transmitting Current
14mA
No. of Pins
32Pins
Frequency Response RF Min
2.405GHz
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Product Range
-
MSL
-
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
