Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT42QT2160-MMURCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.30AC9393
Your Part Number
2,034 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.810 |
| 10+ | $2.770 |
| 100+ | $2.720 |
Price for:Each
Minimum: 1
Multiple: 1
$2.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT42QT2160-MMURCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.30AC9393
Technical Datasheet
IC Interface TypeI2C
No. of Channels11Channels
Output InterfaceI2C
Sensor Case StyleVQFN
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Sensor Case / PackageVQFN
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Interface Type
I2C
Output Interface
I2C
Supply Voltage Min
1.8V
Sensor Case / Package
VQFN
Operating Temperature Min
-40°C
Qualification
-
MSL
-
No. of Channels
11Channels
Sensor Case Style
VQFN
Supply Voltage Max
5.5V
No. of Pins
28Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
