Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT42QT1040-MMHR
Newark Part No.
Re-Reel41AH8379
Cut Tape41AH8379
Your Part Number
Technical Datasheet
1,322 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.29 |
| 25+ | $2.11 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT42QT1040-MMHR
Newark Part No.
Re-Reel41AH8379
Cut Tape41AH8379
Technical Datasheet
IC Interface TypeSerial
No. of Channels4Channels
Output InterfaceSerial
Sensor Case StyleVQFN
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Sensor Case / PackageVQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
Serial
Output Interface
Serial
Supply Voltage Min
1.8V
Sensor Case / Package
VQFN
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Channels
4Channels
Sensor Case Style
VQFN
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Alternatives for AT42QT1040-MMHR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability