Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT42QT1011-MAHR
Newark Part No.
Re-Reel41AH8378
Cut Tape41AH8378
Your Part Number
Technical Datasheet
763 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.793 |
| 25+ | $0.731 |
| 50+ | $0.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT42QT1011-MAHR
Newark Part No.
Re-Reel41AH8378
Cut Tape41AH8378
Technical Datasheet
IC Interface Type-
No. of Channels1Channels
Output Interface-
Supply Voltage Min1.8V
Sensor Case StyleUDFN
Supply Voltage Max5.5V
Sensor Case / PackageUDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for AT42QT1011-MAHR
1 Product Found
Technical Specifications
IC Interface Type
-
Output Interface
-
Sensor Case Style
UDFN
Sensor Case / Package
UDFN
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
No. of Channels
1Channels
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability