Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT32UC3C264C-Z2UTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.92T0934
Product RangeAT32 Family AT32UC3C Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $7.810 |
| 1000+ | $7.650 |
| 1500+ | $7.500 |
| 2500+ | $7.340 |
| 5000+ | $7.190 |
| 12500+ | $7.030 |
| 25000+ | $6.870 |
Price for:Each
Minimum: 500
Multiple: 500
$3,905.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT32UC3C264C-Z2UTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.92T0934
Product RangeAT32 Family AT32UC3C Series Microcontrollers
Technical Datasheet
Product RangeAT32 Family AT32UC3C Series Microcontrollers
Device CoreAVR32
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
CPU Speed66MHz
Operating Frequency Max66MHz
Program Memory Size64KB
No. of Pins64Pins
IC Case / PackageQFN
No. of I/O's45I/O's
MCU Case StyleQFN
InterfacesCAN, ENET, I2C, I2S, SPI, UART, USB
Embedded Interface TypeCAN, ENET, I2C, I2S, SPI, UART, USB
RAM Memory Size16KB
ADC Channels11Channels
ADC Resolution12Bit
Supply Voltage Min3V
MCU FamilyAT32
MCU SeriesAT32UC3C
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AT32 Family AT32UC3C Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
Operating Frequency Max
66MHz
No. of Pins
64Pins
No. of I/O's
45I/O's
Interfaces
CAN, ENET, I2C, I2S, SPI, UART, USB
RAM Memory Size
16KB
ADC Resolution
12Bit
MCU Family
AT32
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Device Core
AVR32
Data Bus Width
32 bit
CPU Speed
66MHz
Program Memory Size
64KB
IC Case / Package
QFN
MCU Case Style
QFN
Embedded Interface Type
CAN, ENET, I2C, I2S, SPI, UART, USB
ADC Channels
11Channels
Supply Voltage Min
3V
MCU Series
AT32UC3C
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
