Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT32UC3B0128-A2URCopy
Newark Part No.68T4531
Product RangeAT32 Family AT32UC3B Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.930 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$10,395.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT32UC3B0128-A2URCopy
Newark Part No.68T4531
Product RangeAT32 Family AT32UC3B Series Microcontrollers
Technical Datasheet
Product RangeAT32 Family AT32UC3B Series Microcontrollers
Device CoreAVR32
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max60MHz
CPU Speed60MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's44I/O's
InterfacesI2C, SPI, SSC, UART, USART
Embedded Interface TypeI2C, SPI, SSC, UART, USART
RAM Memory Size32KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.65V
MCU FamilyAT32
Supply Voltage Max1.95V
MCU SeriesAT32UC3B
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AT32 Family AT32UC3B Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
60MHz
No. of Pins
64Pins
MCU Case Style
TQFP
Interfaces
I2C, SPI, SSC, UART, USART
RAM Memory Size
32KB
ADC Resolution
10Bit
MCU Family
AT32
MCU Series
AT32UC3B
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
AVR32
Data Bus Width
32bit
Operating Frequency Max
60MHz
Program Memory Size
128KB
IC Case / Package
TQFP
No. of I/O's
44I/O's
Embedded Interface Type
I2C, SPI, SSC, UART, USART
ADC Channels
8Channels
Supply Voltage Min
1.65V
Supply Voltage Max
1.95V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Alternatives for AT32UC3B0128-A2UR
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
