Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT32UC3A1512-AURCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel68T4490
Cut Tape41AH8377
Product RangeAT32 Family AT32UC3A Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $12.050 | $12,050.00 |
| Total Price | $12,050.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $12.050 |
| 2000+ | $11.810 |
| 3000+ | $11.570 |
| 5000+ | $11.330 |
| 10000+ | $11.090 |
| 25000+ | $10.850 |
| 50000+ | $10.600 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $12.050 |
| 2000+ | $11.810 |
| 3000+ | $11.570 |
| 5000+ | $11.330 |
| 10000+ | $11.090 |
| 25000+ | $10.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT32UC3A1512-AURCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel68T4490
Cut Tape41AH8377
Product RangeAT32 Family AT32UC3A Series Microcontrollers
Technical Datasheet
Product RangeAT32 Family AT32UC3A Series Microcontrollers
Device CoreAVR
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
CPU Speed66MHz
Operating Frequency Max66MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's69I/O's
RAM Memory Size64KB
Embedded Interface TypeEthernet, I2C, I2S, SPI, UART, USART, USB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.65V
MCU FamilyAVR
MCU SeriesATmega32
Supply Voltage Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AT32 Family AT32UC3A Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
66MHz
No. of Pins
100Pins
MCU Case Style
TQFP
Interfaces
Ethernet, I2C, I2S, SPI, UART, USART, USB
Embedded Interface Type
Ethernet, I2C, I2S, SPI, UART, USART, USB
ADC Resolution
10Bit
MCU Family
AVR
Supply Voltage Max
1.95V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
AVR
Data Bus Width
32bit
CPU Speed
66MHz
Program Memory Size
512KB
IC Case / Package
TQFP
No. of I/O's
69I/O's
RAM Memory Size
64KB
ADC Channels
8Channels
Supply Voltage Min
1.65V
MCU Series
ATmega32
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
