Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT32UC3A1256-AURCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.68T4487
Product RangeAT32 Family AT32UC3A Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $10.250 |
| 2000+ | $10.050 |
| 3000+ | $9.840 |
| 5000+ | $9.640 |
| 10000+ | $9.430 |
| 25000+ | $9.230 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$10,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT32UC3A1256-AURCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.68T4487
Product RangeAT32 Family AT32UC3A Series Microcontrollers
Technical Datasheet
Product RangeAT32 Family AT32UC3A Series Microcontrollers
Device CoreAVR32
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max66MHz
CPU Speed66MHz
Program Memory Size256KB
No. of Pins100Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's69I/O's
InterfacesENET, I2C, LIN, SPI, SSC, UART, USART
Embedded Interface TypeENET, I2C, LIN, SPI, SSC, UART, USART
RAM Memory Size64KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.65V
MCU FamilyAT32
MCU SeriesAT32UC3A
Supply Voltage Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AT32 Family AT32UC3A Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
66MHz
No. of Pins
100Pins
MCU Case Style
TQFP
Interfaces
ENET, I2C, LIN, SPI, SSC, UART, USART
RAM Memory Size
64KB
ADC Resolution
10Bit
MCU Family
AT32
Supply Voltage Max
1.95V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
AVR32
Data Bus Width
32bit
Operating Frequency Max
66MHz
Program Memory Size
256KB
IC Case / Package
TQFP
No. of I/O's
69I/O's
Embedded Interface Type
ENET, I2C, LIN, SPI, SSC, UART, USART
ADC Channels
8Channels
Supply Voltage Min
1.65V
MCU Series
AT32UC3A
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Alternatives for AT32UC3A1256-AUR
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
