Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT28HC256F-12FM/883Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.68T4412
Product Range256Kbit Parallel EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 15+ | $282.780 |
| 45+ | $277.120 |
| 75+ | $271.470 |
Price for:Each
Minimum: 15
Multiple: 15
$4,241.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT28HC256F-12FM/883Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.68T4412
Product Range256Kbit Parallel EEPROM
Technical Datasheet
Memory Density256Kbit
Memory Size256Kbit
EEPROM Memory Configuration32K x 8bit
Memory Configuration32K x 8bit
Memory Interface TypeParallel
InterfacesParallel
Clock Frequency-
Clock Frequency Max-
Memory Case StyleFlatpack
IC Case / PackageFlatpack
No. of Pins28Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range256Kbit Parallel EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
256Kbit
EEPROM Memory Configuration
32K x 8bit
Memory Interface Type
Parallel
Clock Frequency
-
Memory Case Style
Flatpack
No. of Pins
28Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-55°C
Product Range
256Kbit Parallel EEPROM
Memory Size
256Kbit
Memory Configuration
32K x 8bit
Interfaces
Parallel
Clock Frequency Max
-
IC Case / Package
Flatpack
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A001
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
