Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT28HC256E-90JU-TCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.23AC2660
Product Range256Kbit Parallel EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 750+ | $12.140 |
| 2250+ | $11.900 |
| 3750+ | $11.650 |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
$9,105.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT28HC256E-90JU-TCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.23AC2660
Product Range256Kbit Parallel EEPROM
Technical Datasheet
Memory Density256Kbit
Memory Size256Kbit
Memory Configuration32K x 8bit
EEPROM Memory Configuration32K x 8bit
Memory Interface TypeParallel
InterfacesParallel
Clock Frequency-
Clock Frequency Max5MHz
Memory Case StylePLCC
IC Case / PackagePLCC
No. of Pins32Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range256Kbit Parallel EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
256Kbit
Memory Configuration
32K x 8bit
Memory Interface Type
Parallel
Clock Frequency
-
Memory Case Style
PLCC
No. of Pins
32Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
256Kbit Parallel EEPROM
Memory Size
256Kbit
EEPROM Memory Configuration
32K x 8bit
Interfaces
Parallel
Clock Frequency Max
5MHz
IC Case / Package
PLCC
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
