Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT28C256-25FM/883-815
Newark Part No.23AC2630
Product Range256Kbit Parallel EEPROM
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $237.46 |
| 25+ | $233.18 |
| 100+ | $220.34 |
Price for:Each
Minimum: 15
Multiple: 15
$3,561.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT28C256-25FM/883-815
Newark Part No.23AC2630
Product Range256Kbit Parallel EEPROM
Technical Datasheet
Memory Size256Kbit
Memory Density256Kbit
EEPROM Memory Configuration32K x 8bit
Memory Configuration32K x 8bit
InterfacesParallel
Memory Interface TypeParallel
Clock Frequency Max-
Clock Frequency-
IC Case / PackageFlatpack
Memory Case StyleFlatpack
No. of Pins28Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range256Kbit Parallel EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
256Kbit
EEPROM Memory Configuration
32K x 8bit
Interfaces
Parallel
Clock Frequency Max
-
IC Case / Package
Flatpack
No. of Pins
28Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-55°C
Product Range
256Kbit Parallel EEPROM
Memory Density
256Kbit
Memory Configuration
32K x 8bit
Memory Interface Type
Parallel
Clock Frequency
-
Memory Case Style
Flatpack
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate