Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AT27C1024-45JU-TCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 23AC2592 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.400 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$2,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AT27C1024-45JU-TCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 23AC2592 |
| Technical Datasheet | |
| Memory Density | 1Mbit |
| Memory Size | 1Mbit |
| Memory Configuration | 64K x 16bit |
| EPROM Memory Configuration | 64K x 16bit |
| No. of Pins | 44Pins |
| IC Case / Package | PLCC |
| Memory Case Style | PLCC |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Access Time | 45ns |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Memory Density | 1Mbit |
|---|---|
| Memory Configuration | 64K x 16bit |
| No. of Pins | 44Pins |
| Memory Case Style | PLCC |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Access Time | 45ns |
| SVHC | No SVHC (04-Feb-2026) |
| Memory Size | 1Mbit |
|---|---|
| EPROM Memory Configuration | 64K x 16bit |
| IC Case / Package | PLCC |
| Supply Voltage Min | 4.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
