
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AT27C020-55PUCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 68T4264 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 132+ | $5.870 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AT27C020-55PUCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | 68T4264 |
| Technical Datasheet | |
| Memory Density | 2Mbit |
| Memory Size | 2Mbit |
| EPROM Memory Configuration | 256K x 8bit |
| Memory Configuration | 256K x 8bit |
| No. of Pins | 32Pins |
| Memory Case Style | DIP |
| IC Case / Package | DIP |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Access Time | 55ns |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The AT27C020-55PU is a low-power high-performance 2097152-bit One-Time Programmable Read-Only Memory (OTP EPROM) organized as 256K by 8-bit. It requires only one 5V power supply in normal read mode operation. Any byte can be accessed in less than 55ns, eliminating the need for speed-reducing WAIT states on high-performance microprocessor systems. In read mode, the AT27C020 typically consumes 8mA. Standby mode supply current is typically less than 10µA. The device features 2-line control (CE, OE) to give designers the flexibility to prevent bus contention. With 256K byte storage capability, the AT27C020 allows firmware to be stored reliably and to be accessed by the system without the delays of mass storage media. The AT27C020 has additional features to ensure high quality and efficient production use. The rapid programming algorithm reduces the time required to program the part and guarantees reliable programming. Programming time is typically only 100µs/byte.
- Low-power CMOS operation
- High-reliability CMOS technology
- 2000V ESD protection
- 200mA Latch up immunity
- Rapid programming algorithm - 100µs/byte
- CMOS and TTL-compatible inputs and outputs
- Integrated product identification code
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
| Memory Density | 2Mbit |
|---|---|
| EPROM Memory Configuration | 256K x 8bit |
| No. of Pins | 32Pins |
| IC Case / Package | DIP |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Access Time | 55ns |
| MSL | - |
| Memory Size | 2Mbit |
|---|---|
| Memory Configuration | 256K x 8bit |
| Memory Case Style | DIP |
| Supply Voltage Min | 4.5V |
| IC Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for AT27C020-55PU
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
