Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AT27C010-70JUCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 15AC6333 |
| Your Part Number | |
| Technical Datasheet |
504 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.260 |
| 10+ | $5.420 |
| 100+ | $4.750 |
Price for:Each
Minimum: 1
Multiple: 1
$6.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AT27C010-70JUCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 15AC6333 |
| Technical Datasheet | |
| Memory Size | 1Mbit |
| Memory Density | 1Mbit |
| EPROM Memory Configuration | 128K x 8bit |
| Memory Configuration | 128K x 8bit |
| No. of Pins | 32Pins |
| IC Case / Package | LCC |
| Memory Case Style | LCC |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Access Time | 70ns |
| Product Range | - |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Memory Size | 1Mbit |
|---|---|
| EPROM Memory Configuration | 128K x 8bit |
| No. of Pins | 32Pins |
| Memory Case Style | LCC |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Access Time | 70ns |
| MSL | MSL 2 - 1 year |
| Memory Density | 1Mbit |
|---|---|
| Memory Configuration | 128K x 8bit |
| IC Case / Package | LCC |
| Supply Voltage Min | 4.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for AT27C010-70JU
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
