Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT25128B-XHL-T
Newark Part No.68T4231
Product Range128Kbit SPI Serial EEPROM
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.680 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$3,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT25128B-XHL-T
Newark Part No.68T4231
Product Range128Kbit SPI Serial EEPROM
Technical Datasheet
Memory Size128Kbit
Memory Density128Kbit
EEPROM Memory Configuration16K x 8bit
Memory Configuration16K x 8bit
Memory Interface TypeSerial SPI
InterfacesSPI
Clock Frequency20MHz
Clock Frequency Max5MHz
Memory Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range128Kbit SPI Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
128Kbit
EEPROM Memory Configuration
16K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency
20MHz
Memory Case Style
TSSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
128Kbit SPI Serial EEPROM
Memory Density
128Kbit
Memory Configuration
16K x 8bit
Interfaces
SPI
Clock Frequency Max
5MHz
IC Case / Package
TSSOP
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for AT25128B-XHL-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate