Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT25128B-SSHL-BCopy
Newark Part No.12T1356
Product Range128Kbit SPI Serial EEPROM
Your Part Number
131 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.742 |
| 10+ | $0.731 |
| 25+ | $0.721 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT25128B-SSHL-BCopy
Newark Part No.12T1356
Product Range128Kbit SPI Serial EEPROM
Technical Datasheet
IC Interface TypeSerial SPI
Memory Density128Kbit
Memory Size128Kbit
EEPROM Memory Configuration16K x 8bit
Memory Configuration16K x 8bit
Memory Interface TypeSerial SPI
InterfacesSPI
Clock Frequency Max5MHz
Clock Frequency3MHz
IC Case / PackageSOIC
Memory Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
PackagingEach
Product Range128Kbit SPI Serial EEPROM
RoHS Phthalates CompliantYes
MSL-
SVHCNo SVHC (04-Feb-2026)
Alternatives for AT25128B-SSHL-B
4 Products Found
Technical Specifications
IC Interface Type
Serial SPI
Memory Size
128Kbit
Memory Configuration
16K x 8bit
Interfaces
SPI
Clock Frequency
3MHz
Memory Case Style
SOIC
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
128Kbit SPI Serial EEPROM
MSL
-
Memory Density
128Kbit
EEPROM Memory Configuration
16K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency Max
5MHz
IC Case / Package
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Packaging
Each
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
